Part Details for PTMA210452ELV1 by Infineon Technologies AG
Overview of PTMA210452ELV1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTMA210452ELV1
PTMA210452ELV1 CAD Models
PTMA210452ELV1 Part Data Attributes
|
PTMA210452ELV1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PTMA210452ELV1
Infineon Technologies AG
Narrow Band High Power Amplifier, 1 Func,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Number of Functions | 1 | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FLNG,.59"H.SPACE | |
Power Supplies | 28 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER |