Part Details for PTMA210452EL by Infineon Technologies AG
Overview of PTMA210452EL by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTMA210452EL
PTMA210452EL CAD Models
PTMA210452EL Part Data Attributes
|
PTMA210452EL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PTMA210452EL
Infineon Technologies AG
Narrow Band High Power Amplifier, 1900MHz Min, 2200MHz Max, 1 Func, GREEN, CERAMIC, H-33265-8, 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLNG,.59"H.SPACE | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 26.5 dB | |
Input Power-Max (CW) | 25 dBm | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 1900 MHz | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FLNG,.59"H.SPACE | |
Power Supplies | 28 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 10 |
Alternate Parts for PTMA210452EL
This table gives cross-reference parts and alternative options found for PTMA210452EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTMA210452EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTMA210452FL | Narrow Band High Power Amplifier, 1900MHz Min, 2200MHz Max, 1 Func, GREEN, CERAMIC, H-34265-8, 7 PIN | Infineon Technologies AG | PTMA210452EL vs PTMA210452FL |
PTMA180402MV1AUMA1 | Narrow Band High Power Amplifier, 1800MHz Min, 2100MHz Max, GREEN, PLASTIC, MO-166, 20 PIN | Infineon Technologies AG | PTMA210452EL vs PTMA180402MV1AUMA1 |
PTMA180402ELV1R50 | Narrow Band High Power Amplifier, | Infineon Technologies AG | PTMA210452EL vs PTMA180402ELV1R50 |