Part Details for PTMA210152MV1AUMA1 by Infineon Technologies AG
Overview of PTMA210152MV1AUMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTMA210152MV1AUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTMA210152MV1AUMA1TR-ND
|
DigiKey | IC AMP 1.9GHZ-2.2GHZ DSO20-63 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for PTMA210152MV1AUMA1
PTMA210152MV1AUMA1 CAD Models
PTMA210152MV1AUMA1 Part Data Attributes:
|
PTMA210152MV1AUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PTMA210152MV1AUMA1
Infineon Technologies AG
Narrow Band High Power Amplifier, 1800MHz Min, 2200MHz Max, GREEN, PLASTIC, MO-166, 20 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 27.5 dB | |
Input Power-Max (CW) | 15 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 1800 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP20,.56 | |
Power Supplies | 28 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Surface Mount | YES | |
VSWR-Max | 10 |
Alternate Parts for PTMA210152MV1AUMA1
This table gives cross-reference parts and alternative options found for PTMA210152MV1AUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTMA210152MV1AUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTMA210152MV1R500AUMA1 | Narrow Band High Power Amplifier, | Infineon Technologies AG | PTMA210152MV1AUMA1 vs PTMA210152MV1R500AUMA1 |
PTMA210152MV1R500 | Narrow Band High Power Amplifier, | Infineon Technologies AG | PTMA210152MV1AUMA1 vs PTMA210152MV1R500 |