Part Details for PTMA210152M-V1-R500 by Wolfspeed
Overview of PTMA210152M-V1-R500 by Wolfspeed
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTMA210152M-V1-R500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for PTMA210152M-V1-R500
PTMA210152M-V1-R500 CAD Models
PTMA210152M-V1-R500 Part Data Attributes
|
PTMA210152M-V1-R500
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
PTMA210152M-V1-R500
Wolfspeed
Wide Band High Power Amplifier, 1800MHz Min, 200MHz Max, 1 Func, DSO-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WOLFSPEED INC | |
Package Description | DSO-20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wolfspeed | |
Construction | COMPONENT | |
Gain | 27.5 dB | |
Input Power-Max (CW) | 15 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 1800 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP20,.56 | |
Power Supplies | 28 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 240 mA | |
Surface Mount | YES | |
Technology | LDMOS | |
VSWR-Max | 10 |