-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon Composition, 0.05W, 10000ohm, 10V, 20% +/-Tol, 1 Turn(s), 8737, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K6165
|
Newark | Panel Control - 9Mm-St-Carbon /Tray Packaging |Bourns PTM902-020K-103B1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $3.3300 | Buy Now |
DISTI #
118-PTM902-020K-103B1-ND
|
DigiKey | POT 10K OHM 1/20W CARBON LINEAR Min Qty: 1 Lead time: 20 Weeks Container: Tray |
455 In Stock |
|
$3.5284 / $7.0600 | Buy Now |
DISTI #
PTM902-020K-103B1
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 50 mW, ± 20% - Trays (Alt: PTM902-020K-103B1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.9112 / $3.3072 | Buy Now |
DISTI #
652-PTM902-020K103B1
|
Mouser Electronics | Potentiometers 10K LINEAR 20% RoHS: Compliant | 110 |
|
$3.5200 / $7.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8900 / $6.0600 | Buy Now |
DISTI #
PTM902-020K-103B1
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 50 mW, � 20% (Alt: PTM902-020K-103B1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8900 / $6.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTM902-020K-103B1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTM902-020K-103B1
Bourns Inc
Potentiometer, Carbon Composition, 0.05W, 10000ohm, 10V, 20% +/-Tol, 1 Turn(s), 8737, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE : 50VAC | |
Construction | Square | |
Ganging Number | 2 | |
JESD-609 Code | e3 | |
Lead Length | 3.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Number of Turns | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 11.35 mm | |
Package Length | 22.06 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.5 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Size Code | 8737 | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 10 V |
This table gives cross-reference parts and alternative options found for PTM902-020K-103B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTM902-020K-103B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTM902-130F-103B4 | Potentiometer, Carbon Composition, 0.05W, 10000ohm, 10V, 20% +/-Tol, 1 Turn(s), 8737, ROHS COMPLIANT | Bourns Inc | PTM902-020K-103B1 vs PTM902-130F-103B4 |
TP96D00N20FB103B103 | Potentiometer, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | PTM902-020K-103B1 vs TP96D00N20FB103B103 |
PTM902-130F-103C4 | Potentiometer, Carbon Composition, 0.05W, 10000ohm, 10V, 20% +/-Tol, 1 Turn(s), 8737, ROHS COMPLIANT | Bourns Inc | PTM902-020K-103B1 vs PTM902-130F-103C4 |
PTM902-130F-103B3 | Potentiometer, Carbon Composition, 0.05W, 10000ohm, 10V, 20% +/-Tol, 1 Turn(s), 8737, ROHS COMPLIANT | Bourns Inc | PTM902-020K-103B1 vs PTM902-130F-103B3 |
TP76D00N20SB103B103 | Potentiometer, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | PTM902-020K-103B1 vs TP76D00N20SB103B103 |
P092S-QA30BR10K | Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | PTM902-020K-103B1 vs P092S-QA30BR10K |
P092S-QC25BR10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | PTM902-020K-103B1 vs P092S-QC25BR10K |
PTM902-020K-103B3 | Potentiometer, Carbon Composition, 0.05W, 10000ohm, 10V, 20% +/-Tol, 1 Turn(s), 8737, ROHS COMPLIANT | Bourns Inc | PTM902-020K-103B1 vs PTM902-020K-103B3 |
PTM902-030F-103C2 | Potentiometer, Carbon Composition, 0.05W, 10000ohm, 10V, 20% +/-Tol, 1 Turn(s), 8737, ROHS COMPLIANT | Bourns Inc | PTM902-020K-103B1 vs PTM902-030F-103C2 |
PTM902-025S-103C6 | Potentiometer, Carbon Composition, 0.05W, 10000ohm, 10V, 20% +/-Tol, 1 Turn(s), 8737, ROHS COMPLIANT | Bourns Inc | PTM902-020K-103B1 vs PTM902-025S-103C6 |