Part Details for PTM11-THREADED-SHAFT by Honeywell Sensing and Control
Overview of PTM11-THREADED-SHAFT by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBRM1CBQ0 | Amphenol Communications Solutions | Rugged USB Type C, IP67, Right Angle, Dual Screw Locking, Metric Thread | |
MRJR93850C | Amphenol Communications Solutions | Harsh RJ45, Input Output Connector, Cat6A, IP67, Right Angle, with LEDs, Unified Thread | |
FCE17B25PM441 | Amphenol Communications Solutions | Filter D-sub, 25pin, Solder Cup, 0.318in. footprint bend, UNC Threaded Holes, 820pf, 1000 VDC DWV |
Price & Stock for PTM11-THREADED-SHAFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$0 | Buy Now |