Part Details for PTL20-15R0-104B1 by Bourns Inc
Overview of PTL20-15R0-104B1 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFM15PC915R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
10095572-15R050HLF | Amphenol Communications Solutions | SATA 15P Power Cable Harness | |
NTBM15R0U01110T | Amphenol Communications Solutions | NETBridge, Input Output Connectors, Automotive,Right angle,1X5,DIP,100Mps,NONE-ESD,CODE1 |
Price & Stock for PTL20-15R0-104B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5320
|
Newark | Panel Control - Slide Carbon /Tray Packaging |Bourns PTL20-15R0-104B1 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.5700 | Buy Now |
DISTI #
PTL20-15R0-104B1-ND
|
DigiKey | SLIDE POT 100KOHM 0.05W TOP 20MM Min Qty: 600 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7022 | Buy Now |
DISTI #
PTL20-15R0-104B1
|
Avnet Americas | Slide Potentiometer, Standard with LED Type, 100 kOhm, ± 20%, 50 mW, Linear, Through Hole - Trays (Alt: PTL20-15R0-104B1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.1087 / $1.2595 | Buy Now |
DISTI #
652-PTL20-15R0-104B1
|
Mouser Electronics | Slide Potentiometers PANEL CONTROL - SLIDE CARBON RoHS: Compliant | 394 |
|
$1.4200 / $2.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $1.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2200 / $1.7700 | Buy Now |
Part Details for PTL20-15R0-104B1
PTL20-15R0-104B1 CAD Models
PTL20-15R0-104B1 Part Data Attributes
|
PTL20-15R0-104B1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTL20-15R0-104B1
Bourns Inc
Potentiometer, Carbon, 0.05W, 100000ohm, 20% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Type | SLIDE | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 7 mm | |
Package Length | 35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 0.025 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | FLAT | |
Tolerance | 20% |