There are no models available for this part yet.
Overview of PTL074HIDR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for PTL074HIDR by Texas Instruments
Part Data Attributes for PTL074HIDR by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2020-11-15
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.00012 µA
|
Common-mode Reject Ratio-Min
|
100 dB
|
Common-mode Reject Ratio-Nom
|
105 dB
|
Input Offset Voltage-Max
|
4000 µV
|
Number of Functions
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Slew Rate-Nom
|
20 V/us
|
Supply Current-Max
|
4 mA
|
Temperature Grade
|
AUTOMOTIVE
|
Unity Gain BW-Nom
|
5250
|