Part Details for PTL-21-427 by Brady Worldwide Inc
Overview of PTL-21-427 by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTL-21-427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J6638
|
Newark | Wire Marker, 25.4X63.5Mm, Marker Type:Self Laminating, Legend:-, Marker Dimensions:25.4Mm X 63.5Mm, Marker Material:Vinyl, Legend Colour:-, Marker Colour:White, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Brady PTL-21-427 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
48F5402
|
Newark | Cable/Wire Id Labels, Self Lam, 25.4Mm W, Vinyl, White, Rl100, Marker Type:Self Laminating, Legend:-, Marker Dimensions:25.4Mm X 63.5Mm, Marker Material:Vinyl, Legend Colour:-, Marker Colour:White, Product Range:-, External Width:1" Rohs Compliant: Yes |Brady PTL-21-427 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | TLS 2200®/TLS PC Link™ Labels | Alternative Product Available |
|
$0 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$17.5000 / $26.9200 | Buy Now |