Part Details for PTKM75R-121H by API Delevan
Overview of PTKM75R-121H by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN | |
ISL6121HIBZA-T | Renesas Electronics Corporation | Single Supply Integrated Current Limiting Controller | |
ISL6121HIBZA | Renesas Electronics Corporation | Single Supply Integrated Current Limiting Controller |
Price & Stock for PTKM75R-121H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTKM75R-121H-ND
|
DigiKey | FIXED IND 75UH 3.9A 45 MOHM TH Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9794 | Buy Now |
DISTI #
807-PTKM75R-121H
|
Mouser Electronics | Power Inductors - Leaded 75uH 10% .045ohm Hzn Mnt Toroid Choke RoHS: Compliant | 0 |
|
$9.7800 / $10.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$10.2300 | Buy Now |
Part Details for PTKM75R-121H
PTKM75R-121H CAD Models
PTKM75R-121H Part Data Attributes
|
PTKM75R-121H
API Delevan
Buy Now
Datasheet
|
Compare Parts:
PTKM75R-121H
API Delevan
General Purpose Inductor, 75uH, 10%, 1 Element, Ferrous Alloy-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
Core Material | FERROUS ALLOY | |
DC Resistance | 0.045 Ω | |
Inductance-Nom (L) | 75 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.81 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 19.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 20.83 mm | |
Package Length | 10.16 mm | |
Package Style | Radial | |
Rated Current-Max | 3.9 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | DISK PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn99.3Cu0.7) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for PTKM75R-121H
This table gives cross-reference parts and alternative options found for PTKM75R-121H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTKM75R-121H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTKM75-121H | General Purpose Inductor, 75uH, 10%, 1 Element, Ferrous Alloy-Core, RADIAL LEADED | API Delevan | PTKM75R-121H vs PTKM75-121H |
PTKM75-121 | General Purpose Inductor, 75uH, 10%, 1 Element, Ferrous Alloy-Core, RADIAL LEADED | API Delevan | PTKM75R-121H vs PTKM75-121 |
PTKM75R-121 | General Purpose Inductor, 75uH, 10%, 1 Element, Ferrous Alloy-Core, ROHS COMPLIANT | API Delevan | PTKM75R-121H vs PTKM75R-121 |