Part Details for PTKM150-59 by API Delevan
Overview of PTKM150-59 by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PTKM150-59
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTKM150-59-ND
|
DigiKey | FIXED IND 150UH 4.5A 52 MOHM TH Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1187 | Buy Now |
DISTI #
807-PTKM150-59
|
Mouser Electronics | Power Inductors - Leaded 150uH 10% .052ohm VertMnt Toroid Choke RoHS: Not Compliant | 0 |
|
$12.7400 | Order Now |
Part Details for PTKM150-59
PTKM150-59 CAD Models
PTKM150-59 Part Data Attributes
|
PTKM150-59
API Delevan
Buy Now
Datasheet
|
Compare Parts:
PTKM150-59
API Delevan
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrous Alloy-Core, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
Core Material | FERROUS ALLOY | |
DC Resistance | 0.052 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.91 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 11.43 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 27.94 mm | |
Package Length | 12.06 mm | |
Package Style | Radial | |
Rated Current-Max | 4.5 A | |
Self Resonance Frequency | 1 MHz | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for PTKM150-59
This table gives cross-reference parts and alternative options found for PTKM150-59. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTKM150-59, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTHF150-59H | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrous Alloy-Core, RADIAL LEADED | API Delevan | PTKM150-59 vs PTHF150-59H |
PTHF150R-59H | General Purpose Inductor, 150uH, 10%, 1 Element, ROHS COMPLIANT | API Delevan | PTKM150-59 vs PTHF150R-59H |
PTKM150R-59H | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrous Alloy-Core, ROHS COMPLIANT | API Delevan | PTKM150-59 vs PTKM150R-59H |