Part Details for PTKM1000-894VM by API Delevan
Overview of PTKM1000-894VM by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTKM1000-894VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTKM1000-894VM-ND
|
DigiKey | FIXED IND 1MH 2.4A 235 MOHM TH Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4975 | Buy Now |
DISTI #
807-PTKM1000-894VM
|
Mouser Electronics | Power Inductors - Leaded 1000uH 10% .235ohm VertMnt Toroid Choke RoHS: Not Compliant | 0 |
|
$20.2700 | Order Now |
Part Details for PTKM1000-894VM
PTKM1000-894VM CAD Models
PTKM1000-894VM Part Data Attributes
|
PTKM1000-894VM
API Delevan
Buy Now
Datasheet
|
Compare Parts:
PTKM1000-894VM
API Delevan
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrous Alloy-Core, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Construction | Toroidal | |
Core Material | FERROUS ALLOY | |
DC Resistance | 0.235 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.711 mm | |
Lead Length | 6.35 mm | |
Lead Spacing | 15.24 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 37.46 mm | |
Package Length | 36.83 mm | |
Package Style | Radial | |
Package Width | 20.95 mm | |
Rated Current-Max | 2.4 A | |
Self Resonance Frequency | 0.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for PTKM1000-894VM
This table gives cross-reference parts and alternative options found for PTKM1000-894VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTKM1000-894VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTKM1000R-894VM | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrous Alloy-Core, ROHS COMPLIANT | API Delevan | PTKM1000-894VM vs PTKM1000R-894VM |