Part Details for PTK8 by Weller Hand Tools GmbH
Overview of PTK8 by Weller Hand Tools GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTK8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71077056
|
RS | Weller, Tip, Iron,1 in Lx0.04 in Wx0.02 in H, Long Screwdriver, Tc201 Series | Weller PTK8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$4.3600 / $4.8500 | Buy Now |
|
Onlinecomponents.com | Soldering Long Tip, Made of Pure Copper and then Iron plated RoHS: Compliant |
55 In Stock |
|
$3.9100 / $6.8400 | Buy Now |
|
Quest Components | SOLDERING TIP | 9 |
|
Buy Now | |
|
Master Electronics | Soldering Long Tip, Made of Pure Copper and then Iron plated RoHS: Compliant |
55 In Stock |
|
$3.9100 / $6.8400 | Buy Now |
DISTI #
272TI1094
|
Techni-Tool, Inc. | Weller PTK8 3/64" Long Screwdriver Tip, 800°, PT Series | 19 |
|
$4.8000 | Buy Now |
DISTI #
272TI1094
|
TestEquity LLC | Weller PTK8 3/64" Long Screwdriver Tip, 800°, PT Series | 19 |
|
$4.8000 | Buy Now |