Part Details for PTK15-Q24-T312 by V-Infinity LLC
Overview of PTK15-Q24-T312 by V-Infinity LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FST3125PG8 | Renesas Electronics Corporation | 4-BIT BUS SWITCH | |
74FST3125SO8 | Renesas Electronics Corporation | 4-BIT BUS SWITCH |
Part Details for PTK15-Q24-T312
PTK15-Q24-T312 CAD Models
PTK15-Q24-T312 Part Data Attributes
|
PTK15-Q24-T312
V-Infinity LLC
Buy Now
Datasheet
|
Compare Parts:
PTK15-Q24-T312
V-Infinity LLC
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | V-INFINITY LLC | |
Package Description | , MODULE,8LEAD,1.8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 10 V | |
Number of Terminals | 8 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,8LEAD,1.8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Temperature Grade | COMMERCIAL EXTENDED |