Part Details for PTIO 1 5/S/5-PE/U-GY/O-WH- by Phoenix Contact
Overview of PTIO 1 5/S/5-PE/U-GY/O-WH- by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTIO 1 5/S/5-PE/U-GY/O-WH-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Sensor/actuator terminal block - nom. voltage: 250 V - nominal current: 13.5 A - connection method: Push-in connection - number of connections: 5 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 44.6 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$6.2900 / $9.0400 | Buy Now |
|
Master Electronics | Sensor/actuator terminal block - nom. voltage: 250 V - nominal current: 13.5 A - connection method: Push-in connection - number of connections: 5 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 44.6 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$6.2900 / $9.0400 | Buy Now |