There are no models available for this part yet.
Overview of PTIO 1 5/S/4-LED 24 GN by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MM74C911N | Rochester Electronics LLC | LED Driver, 8-Segment, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-010, DIP-28 | |
GA3502-BLD | Coilcraft Inc | Transformer, for Maxim LED driver, SMT, RoHS |
Price & Stock for PTIO 1 5/S/4-LED 24 GN by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Sensor/actuator terminal block - with green light indicator - nom. voltage: 250 V - nominal current: 13.5 A - connection method: Push-in connection - number of connections: 5 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 40 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 42 Factory Stock |
|
$7.5500 / $10.1700 | Buy Now | ||
Master Electronics | Sensor/actuator terminal block - with green light indicator - nom. voltage: 250 V - nominal current: 13.5 A - connection method: Push-in connection - number of connections: 5 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 40 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 42 Factory Stock |
|
$7.5500 / $10.1700 | Buy Now |