Part Details for PTHF750R-59VM by API Delevan
Overview of PTHF750R-59VM by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for PTHF750R-59VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTHF750R-59VM-ND
|
DigiKey | FIXED IND 750UH 2.1A 240 MOHM TH Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6267 | Buy Now |
DISTI #
807-PTHF750R-59VM
|
Mouser Electronics | Common Mode Chokes / Filters RoHS, Radial Leaded, Vertical Mount Toroidal Power Choke, 750 uH , +/- 10% RoHS: Compliant | 0 |
|
$24.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$24.4500 | Buy Now |
Part Details for PTHF750R-59VM
PTHF750R-59VM CAD Models
PTHF750R-59VM Part Data Attributes
|
PTHF750R-59VM
API Delevan
Buy Now
Datasheet
|
Compare Parts:
PTHF750R-59VM
API Delevan
General Purpose Inductor, 750uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
DC Resistance | 0.24 Ω | |
Inductance-Nom (L) | 750 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.635 mm | |
Lead Length | 6.35 mm | |
Lead Spacing | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 31.75 mm | |
Package Length | 30.73 mm | |
Package Style | Radial | |
Package Width | 17.4 mm | |
Rated Current-Max | 2.1 A | |
Self Resonance Frequency | 0.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn99.3Cu0.7) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for PTHF750R-59VM
This table gives cross-reference parts and alternative options found for PTHF750R-59VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTHF750R-59VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTHF750-59VM | General Purpose Inductor, 750uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED | API Delevan | PTHF750R-59VM vs PTHF750-59VM |