Part Details for PTH902-140K-202B2 by Bourns Inc
Overview of PTH902-140K-202B2 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159549-140KALF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Receptacle Housing 40pin A Coding | |
10153118-140KCLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 40pin Header C Coding | |
10153118-140KDLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 40pin Header D Coding |
Price & Stock for PTH902-140K-202B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-PTH2-140K-202B2
|
Mouser Electronics | Potentiometers 2Kohms Dual Gang Center Detent RoHS: Compliant | 0 |
|
$1.9000 / $2.2300 | Order Now |
Part Details for PTH902-140K-202B2
PTH902-140K-202B2 CAD Models
PTH902-140K-202B2 Part Data Attributes
|
PTH902-140K-202B2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTH902-140K-202B2
Bourns Inc
Potentiometer, Carbon Composition, 0.05W, 2000ohm, 10V, 20% +/-Tol, 1 Turn(s), 3772, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 3772 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rotary | |
Ganging Number | 2 | |
Lead Length | 3.5 mm | |
Manufacturer Series | PTH90 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 11.35 mm | |
Package Length | 9.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 18.3 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 2000 Ω | |
Resistance Law | AUDIO; LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Series | PTH90 | |
Size Code | 3772 | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 10 V |
Alternate Parts for PTH902-140K-202B2
This table gives cross-reference parts and alternative options found for PTH902-140K-202B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH902-140K-202B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTH902-130F-202A2 | Bourns Inc | Check for Price | Potentiometer, Carbon Composition, 0.05W, 2000ohm, 10V, 20% +/-Tol, 1 Turn(s), 3772, ROHS COMPLIANT | PTH902-140K-202B2 vs PTH902-130F-202A2 |
PTH902-130K-202A4 | Bourns Inc | Check for Price | Potentiometer, Carbon Composition, 0.05W, 2000ohm, 10V, 20% +/-Tol, 1 Turn(s), 3772, ROHS COMPLIANT | PTH902-140K-202B2 vs PTH902-130K-202A4 |
PTH902-040K-202A6 | Bourns Inc | Check for Price | Potentiometer, Carbon Composition, 0.05W, 2000ohm, 10V, 20% +/-Tol, 1 Turn(s), 3772, ROHS COMPLIANT | PTH902-140K-202B2 vs PTH902-040K-202A6 |
PTH902-035S-202A5 | Bourns Inc | Check for Price | Potentiometer, Carbon Composition, 0.05W, 2000ohm, 10V, 20% +/-Tol, 1 Turn(s), 3772, ROHS COMPLIANT | PTH902-140K-202B2 vs PTH902-035S-202A5 |
PTH902-035K-202B3 | Bourns Inc | Check for Price | Potentiometer, Carbon Composition, 0.05W, 2000ohm, 10V, 20% +/-Tol, 1 Turn(s), 3772, ROHS COMPLIANT | PTH902-140K-202B2 vs PTH902-035K-202B3 |
PTH902-035F-202A3 | Bourns Inc | Check for Price | Potentiometer, Carbon Composition, 0.05W, 2000ohm, 10V, 20% +/-Tol, 1 Turn(s), 3772, ROHS COMPLIANT | PTH902-140K-202B2 vs PTH902-035F-202A3 |
PTH902-040K-202A2 | Bourns Inc | Check for Price | Potentiometer, Carbon Composition, 0.05W, 2000ohm, 10V, 20% +/-Tol, 1 Turn(s), 3772, ROHS COMPLIANT | PTH902-140K-202B2 vs PTH902-040K-202A2 |
PTH902-140S-202B1 | Bourns Inc | Check for Price | Potentiometer, Carbon Composition, 0.05W, 2000ohm, 10V, 20% +/-Tol, 1 Turn(s), 3772, ROHS COMPLIANT | PTH902-140K-202B2 vs PTH902-140S-202B1 |
PTH902-135S-202A2 | Bourns Inc | Check for Price | Potentiometer, Carbon Composition, 0.05W, 2000ohm, 10V, 20% +/-Tol, 1 Turn(s), 3772, ROHS COMPLIANT | PTH902-140K-202B2 vs PTH902-135S-202A2 |
PTH902-030F-202A1 | Bourns Inc | Check for Price | Potentiometer, Carbon Composition, 0.05W, 2000ohm, 10V, 20% +/-Tol, 1 Turn(s), 3772, ROHS COMPLIANT | PTH902-140K-202B2 vs PTH902-030F-202A1 |