Part Details for PTH7M330MD3 by Murata Manufacturing Co Ltd
Overview of PTH7M330MD3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PTH7M330MD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ |
Part Details for PTH7M330MD3
PTH7M330MD3 CAD Models
PTH7M330MD3 Part Data Attributes:
|
PTH7M330MD3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PTH7M330MD3
Murata Manufacturing Co Ltd
PTC Thermistor, 33ohm, Chassis Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Package Shape | RECTANGULAR PACKAGE | |
Resistance | 33 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Copper/Nickel (Cu/Ni) | |
Terminal Shape | LUG | |
Thermistor Application | MOTOR START |