Part Details for PTH491A04AR330N450 by Murata Manufacturing Co Ltd
Overview of PTH491A04AR330N450 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for PTH491A04AR330N450
PTH491A04AR330N450 CAD Models
PTH491A04AR330N450 Part Data Attributes:
|
PTH491A04AR330N450
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PTH491A04AR330N450
Murata Manufacturing Co Ltd
PTC Thermistor, 33ohm, Chassis Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Resistance | 33 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Thermistor Application | MOTOR START |