Part Details for PTH491A04AR220N400 by Murata Manufacturing Co Ltd
Overview of PTH491A04AR220N400 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for PTH491A04AR220N400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ |
Part Details for PTH491A04AR220N400
PTH491A04AR220N400 CAD Models
PTH491A04AR220N400 Part Data Attributes:
|
PTH491A04AR220N400
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PTH491A04AR220N400
Murata Manufacturing Co Ltd
PTC Thermistor, 22ohm, Chassis Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Resistance | 22 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Thermistor Application | MOTOR START |