Part Details for PTH32002 by Ericsson
Overview of PTH32002 by Ericsson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PTH32002
PTH32002 CAD Models
PTH32002 Part Data Attributes:
|
PTH32002
Ericsson
Buy Now
Datasheet
|
Compare Parts:
PTH32002
Ericsson
Narrow Band High Power Amplifier, 1805MHz Min, 1880MHz Max, 1 Func, Hybrid,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ERICSSON POWER MODULES AB | |
Package Description | FLANGE MT,1.0X1.1 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 26 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 1880 MHz | |
Operating Frequency-Min | 1805 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | METAL | |
Package Equivalence Code | FLANGE MT,1.0X1.1 | |
Power Supplies | 26 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 1.5 |