Part Details for PTH31002 by Ericsson
Overview of PTH31002 by Ericsson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for PTH31002
PTH31002 CAD Models
PTH31002 Part Data Attributes
|
PTH31002
Ericsson
Buy Now
Datasheet
|
Compare Parts:
PTH31002
Ericsson
Narrow Band High Power Amplifier, 1930MHz Min, 1990MHz Max, 1 Func, Hybrid, 20237, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ERICSSON POWER MODULES AB | |
Package Description | FLANGE MT,.8X.95 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 12 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 1990 MHz | |
Operating Frequency-Min | 1930 MHz | |
Package Body Material | METAL | |
Package Equivalence Code | FLANGE MT,.8X.95 | |
Power Supplies | 28 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 1.5 |