Part Details for PTH12050YAS by Texas Instruments
Results Overview of PTH12050YAS by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTH12050YAS Information
PTH12050YAS by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH12050YAST | Texas Instruments | 6 A, 12-V Input Non-Isolated DDR/QDR Memory Bus Termination Module 6-Surface Mount Module -40 to 85 | |
PTH12050YAS | Texas Instruments | 6 A, 12-V Input Non-Isolated DDR/QDR Memory Bus Termination Module 6-Surface Mount Module -40 to 85 |
Price & Stock for PTH12050YAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH12050YAS-ND
|
DigiKey | DC DC CONVERTER 0.55-1.8V Min Qty: 18 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
731 In Stock |
|
$16.8600 | Buy Now |
DISTI #
296-20481-ND
|
DigiKey | DC DC CONVERTER 0.55-1.8V Min Qty: 18 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.3032 | Buy Now |
DISTI #
595-PTH12050YAS
|
Mouser Electronics | Non-Isolated DC/DC Converters 6A 12V-In DDR/QDR Mry Bust Term Module RoHS: Not Compliant | 0 |
|
$17.1200 / $17.1300 | Order Now |
|
Rochester Electronics | PTH12050Y 6 A, 12-V Input Non-Isolated DDR/QDR Memory Bus Termination Module RoHS: Not Compliant Status: Active Min Qty: 1 | 731 |
|
$13.7800 / $16.2100 | Buy Now |
|
Win Source Electronics | DC DC CONVERTER 0.55-1.8V | 1255 |
|
$3.3920 / $5.0870 | Buy Now |
Part Details for PTH12050YAS
PTH12050YAS CAD Models
PTH12050YAS Part Data Attributes
|
PTH12050YAS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH12050YAS
Texas Instruments
6 A, 12-V Input Non-Isolated DDR/QDR Memory Bus Termination Module 6-Surface Mount Module -40 to 85
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-X6 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 0.55 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Protections | OUTPUT OVER CURRENT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 8.5 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 300 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Power Output-Max | 10.8 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTH12050YAS
This table gives cross-reference parts and alternative options found for PTH12050YAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12050YAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTH12050YAST | Texas Instruments | Check for Price | 6 A, 12-V Input Non-Isolated DDR/QDR Memory Bus Termination Module 6-Surface Mount Module -40 to 85 | PTH12050YAS vs PTH12050YAST |
PTH12050YAZT | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid, ROHS COMPLIANT | PTH12050YAS vs PTH12050YAZT |
PTH12050YAZ | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid, ROHS COMPLIANT | PTH12050YAS vs PTH12050YAZ |
PTH12050YAS | Vertiv Inc | Check for Price | 1-OUTPUT 10.8W DC-DC REG PWR SUPPLY MODULE, | PTH12050YAS vs PTH12050YAS |
PTH12050YAST | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid | PTH12050YAS vs PTH12050YAST |
PTH12050YAZ | Texas Instruments | $12.2356 | 6 A, 12-V Input Non-Isolated DDR/QDR Memory Bus Termination Module 6-Surface Mount Module -40 to 85 | PTH12050YAS vs PTH12050YAZ |
PTH12050YAH | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid | PTH12050YAS vs PTH12050YAH |
PTH12050YAD | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid, ROHS COMPLIANT | PTH12050YAS vs PTH12050YAD |
PTH12050YAH | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid | PTH12050YAS vs PTH12050YAH |