Part Details for PTH12050WAZ by Texas Instruments
Results Overview of PTH12050WAZ by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTH12050WAZ Information
PTH12050WAZ by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PTH12050WAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20479-ND
|
DigiKey | DC DC CONVERTER 1.2-5.5V 6A Min Qty: 1 Lead time: 6 Weeks Container: Tray |
240 In Stock |
|
$14.1985 / $16.4500 | Buy Now |
DISTI #
595-PTH12050WAZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 1.2 to 5.5V 6A 12V Input WideAdj Module RoHS: Compliant | 89 |
|
$14.1100 / $17.5900 | Buy Now |
|
Bristol Electronics | 156 |
|
RFQ | ||
DISTI #
SMC-PTH12050WAZ
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6 |
|
RFQ | |
|
Win Source Electronics | DC DC CONVERTER 1.2-5.5V 6A | 3000 |
|
$12.3658 / $18.5487 | Buy Now |
Part Details for PTH12050WAZ
PTH12050WAZ CAD Models
PTH12050WAZ Part Data Attributes
|
PTH12050WAZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH12050WAZ
Texas Instruments
1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Surface Mount Module -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | "UL, CSA, IEC" | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-X6 | |
JESD-609 Code | e1 | |
Length | 22.1 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.00884 Vrms | |
Seated Height-Max | 8.5 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 380 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 3.175 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 33 W | |
Trim/Adjustable Output | YES | |
Width | 12.57 mm |
Alternate Parts for PTH12050WAZ
This table gives cross-reference parts and alternative options found for PTH12050WAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12050WAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATH06K12-9J | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, LEAD FREE | PTH12050WAZ vs ATH06K12-9J |
PTH12050WAZ | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT PACKAGE-6 | PTH12050WAZ vs PTH12050WAZ |
PTH12050WAST | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT PACKAGE-6 | PTH12050WAZ vs PTH12050WAST |
PTH12050WAZT | Texas Instruments | Check for Price | 1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Surface Mount Module -40 to 85 | PTH12050WAZ vs PTH12050WAZT |
PTH12050WAS | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-6 | PTH12050WAZ vs PTH12050WAS |
ATH06K12-9SJL | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, LEAD FREE | PTH12050WAZ vs ATH06K12-9SJL |
PTH12050WAZ | Artesyn Embedded Technologies | $9.0167 | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | PTH12050WAZ vs PTH12050WAZ |