Part Details for PTH12050WAS by Texas Instruments
Overview of PTH12050WAS by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH12050WAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20478-ND
|
DigiKey | DC DC CONVERTER 1.2-5.5V 6A Min Qty: 56 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.9478 / $14.8661 | Buy Now |
DISTI #
595-PTH12050WAS
|
Mouser Electronics | Non-Isolated DC/DC Converters 1.2 to 5.5V 6A 12V Input WideAdj Module RoHS: Not Compliant | 0 |
|
$12.9400 / $15.8300 | Order Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$7.8750 / $10.5000 | Buy Now |
|
Quest Components | Manufacturer Supplied Status Information | 14 |
|
$10.8640 / $12.2220 | Buy Now |
|
Quest Components | Manufacturer Supplied Status Information | 54 |
|
$11.9325 / $14.5125 | Buy Now |
|
Quest Components | Manufacturer Supplied Status Information | 5 |
|
$10.5000 / $14.0000 | Buy Now |
|
Quest Components | Manufacturer Supplied Status Information | 76 |
|
$25.3704 / $31.7130 | Buy Now |
|
Ameya Holding Limited | 1012 |
|
RFQ |
Part Details for PTH12050WAS
PTH12050WAS CAD Models
PTH12050WAS Part Data Attributes
|
PTH12050WAS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH12050WAS
Texas Instruments
1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | "UL, CSA, IEC" | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-X6 | |
JESD-609 Code | e0 | |
Length | 22.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.00884 Vrms | |
Seated Height-Max | 8.25 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 380 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 3.175 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Power Output-Max | 33 W | |
Trim/Adjustable Output | YES | |
Width | 12.57 mm |
Alternate Parts for PTH12050WAS
This table gives cross-reference parts and alternative options found for PTH12050WAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12050WAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATH06K12-9JL | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, LEAD FREE | Vertiv Inc | PTH12050WAS vs ATH06K12-9JL |
ATH06K12-9SJL | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, LEAD FREE | Vertiv Inc | PTH12050WAS vs ATH06K12-9SJL |
PTH12050WAZ | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | Artesyn Embedded Technologies | PTH12050WAS vs PTH12050WAZ |
ATH06K12-9JL | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, LEAD FREE | Artesyn Embedded Technologies | PTH12050WAS vs ATH06K12-9JL |
MPDTH12050WAS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, LEAD FREE, SMD-6 | Murata Manufacturing Co Ltd | PTH12050WAS vs MPDTH12050WAS |
PTH12050WAS | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-6 | Artesyn Embedded Technologies | PTH12050WAS vs PTH12050WAS |
PTH12050WAST | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-6 | Artesyn Embedded Technologies | PTH12050WAS vs PTH12050WAST |
ATH06K12-9J | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, LEAD FREE | Vertiv Inc | PTH12050WAS vs ATH06K12-9J |
ATH06K12-9JL | 1-OUTPUT 33W DC-DC REG PWR SUPPLY MODULE, LEAD FREE | Emerson Embedded Power | PTH12050WAS vs ATH06K12-9JL |
PTH12050WAZT | 1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Surface Mount Module -40 to 85 | Texas Instruments | PTH12050WAS vs PTH12050WAZT |