Part Details for PTH12050WAH by Artesyn Embedded Technologies
Overview of PTH12050WAH by Artesyn Embedded Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PTH12050WAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Manufacturer Supplied Status Information | 8 |
|
$19.4100 / $21.8363 | Buy Now |
Part Details for PTH12050WAH
PTH12050WAH CAD Models
PTH12050WAH Part Data Attributes:
|
PTH12050WAH
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
PTH12050WAH
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | Module-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P6 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 33 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTH12050WAH
This table gives cross-reference parts and alternative options found for PTH12050WAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12050WAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12050WAD | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Vertiv Inc | PTH12050WAH vs PTH12050WAD |
PTH12050WAH | 1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Through-Hole Module -40 to 85 | Texas Instruments | PTH12050WAH vs PTH12050WAH |
ATH06K12-9SJ | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, LEAD FREE | Vertiv Inc | PTH12050WAH vs ATH06K12-9SJ |
PTH12050WAD | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-6 | Artesyn Embedded Technologies | PTH12050WAH vs PTH12050WAD |
PTH12050WAD | 1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Through-Hole Module -40 to 85 | Texas Instruments | PTH12050WAH vs PTH12050WAD |
PTH12050WAH | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Vertiv Inc | PTH12050WAH vs PTH12050WAH |