Part Details for PTH12050LAH by Texas Instruments
Results Overview of PTH12050LAH by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTH12050LAH Information
PTH12050LAH by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PTH12050LAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH12050LAH-ND
|
DigiKey | DC DC CONVERTER 0.8-1.8V Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
448 In Stock |
|
$12.2600 | Buy Now |
DISTI #
296-20474-ND
|
DigiKey | DC DC CONVERTER 0.8-1.8V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
92 In Stock |
|
$13.9659 / $16.1800 | Buy Now |
DISTI #
595-PTH12050LAH
|
Mouser Electronics | Non-Isolated DC/DC Converters 0.8 to 1.8V 6A 12V Input WideAdj Module RoHS: Compliant | 27 |
|
$12.7200 / $15.5600 | Buy Now |
|
Rochester Electronics | PTH12050L 0.8 to 1.8 V 6-A, 12-V Input Wide-Adjust Module w/ Auto-Track RoHS: Not Compliant Status: Active Min Qty: 1 | 448 |
|
$10.0200 / $11.7900 | Buy Now |
Part Details for PTH12050LAH
PTH12050LAH CAD Models
PTH12050LAH Part Data Attributes
|
PTH12050LAH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH12050LAH
Texas Instruments
0.8 to 1.8 V 6-A, 12-V Input Wide-Adjust Module w/ Auto-Track 6-Through-Hole Module -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | "UL, CSA, IEC" | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P6 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.00707 Vrms | |
Seated Height-Max | 8.5 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10.8 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTH12050LAH
This table gives cross-reference parts and alternative options found for PTH12050LAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12050LAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTH12050LAH | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-6 | PTH12050LAH vs PTH12050LAH |
PTH12050LAZ | Texas Instruments | $9.8341 | 0.8 to 1.8 V 6-A, 12-V Input Wide-Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85 | PTH12050LAH vs PTH12050LAZ |
PTH12050LAS | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-6 | PTH12050LAH vs PTH12050LAS |
PTH12050LAZ | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-6 | PTH12050LAH vs PTH12050LAZ |
PTH12050LAST | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT PACKAGE-6 | PTH12050LAH vs PTH12050LAST |
PTH12050LAST | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-6 | PTH12050LAH vs PTH12050LAST |
PTH12050LAZT | Texas Instruments | Check for Price | 0.8 to 1.8 V 6-A, 12-V Input Wide-Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85 | PTH12050LAH vs PTH12050LAZT |
PTH12050LAS | Texas Instruments | Check for Price | 0.8 to 1.8 V 6-A, 12-V Input Wide-Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85 | PTH12050LAH vs PTH12050LAS |
PTH12050LAZT | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-6 | PTH12050LAH vs PTH12050LAZT |
PTH12050LAZT | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT PACKAGE-6 | PTH12050LAH vs PTH12050LAZT |