Part Details for PTH12030WAST by Texas Instruments
Overview of PTH12030WAST by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH12030WAST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DC-DC Regulated Power Supply Module, 1 Output, Hybrid ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 320 |
|
$25.1800 / $29.6200 | Buy Now |
Part Details for PTH12030WAST
PTH12030WAST CAD Models
PTH12030WAST Part Data Attributes
|
PTH12030WAST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH12030WAST
Texas Instruments
1.2 to 5.5 V 26-A, 12-V Input Non-Isolated Wide-Adjust Module 13-Surface Mount Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | DIP-13 | |
Pin Count | 13 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Efficiency (Main Output) | 94.5% | |
Input Voltage-Max | 13.8 V | |
Input Voltage-Min | 10.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQMA-X13 | |
Length | 34.8 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 26 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.00884 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 143 W | |
Trim/Adjustable Output | YES | |
Width | 28.45 mm |
Alternate Parts for PTH12030WAST
This table gives cross-reference parts and alternative options found for PTH12030WAST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12030WAST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12030WAST | DC-DC Regulated Power Supply Module, 1 Output, 143W, Hybrid | Vertiv Inc | PTH12030WAST vs PTH12030WAST |
PMJ8118LS | DC-DC Regulated Power Supply Module, 1 Output, 143W, Hybrid, ROHS COMPLIANT, 13 PIN | Ericsson | PTH12030WAST vs PMJ8118LS |
PTH12030WAS | DC-DC Regulated Power Supply Module, 1 Output, 143W, Hybrid | Artesyn Embedded Technologies | PTH12030WAST vs PTH12030WAS |
PTH12030WAS | 1.2 to 5.5 V 26-A, 12-V Input Non-Isolated Wide-Adjust Module 13-Surface Mount Module -40 to 85 | Texas Instruments | PTH12030WAST vs PTH12030WAS |
PTH12030WAST | DC-DC Regulated Power Supply Module, 1 Output, 143W, Hybrid | Artesyn Embedded Technologies | PTH12030WAST vs PTH12030WAST |
PMJ8118LSR | DC-DC Regulated Power Supply Module, 1 Output, 143W, Hybrid, ROHS COMPLIANT, 13 PIN | Flex Ltd | PTH12030WAST vs PMJ8118LSR |
PTH12030WAZT | 1.2 to 5.5 V 26-A, 12-V Input Non-Isolated Wide-Adjust Module 13-Surface Mount Module -40 to 85 | Texas Instruments | PTH12030WAST vs PTH12030WAZT |
PTH12030WAZ | 1.2 to 5.5 V 26-A, 12-V Input Non-Isolated Wide-Adjust Module 13-Surface Mount Module -40 to 85 | Texas Instruments | PTH12030WAST vs PTH12030WAZ |