Part Details for PTH12020WAZT by Advanced Energy Industries Inc
Results Overview of PTH12020WAZT by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTH12020WAZT Information
PTH12020WAZT by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH12020WAZT | Texas Instruments | 1.2 to 5.5 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85 |
Price & Stock for PTH12020WAZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Module DC-DC 12VIN 1-OUT 1.2V to 5.5V 18A 99W 10-Pin SMD Module T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
PTH12020WAZT
|
Avnet Abacus | Module DCDC 1OUT 12V to 55V 18A 99W 10Pin SMT TR - Tape and Reel (Alt: PTH12020WAZT) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PTH12020WAZT
PTH12020WAZT CAD Models
PTH12020WAZT Part Data Attributes
|
PTH12020WAZT
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
PTH12020WAZT
Advanced Energy Industries Inc
Select a part to compare: |
Samacsys Manufacturer | Advanced Energy |