Part Details for PTH12020WAZ by Artesyn Embedded Technologies
Results Overview of PTH12020WAZ by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTH12020WAZ Information
PTH12020WAZ by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PTH12020WAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K9447
|
Newark | Dc-Dc Conv, Non Iso Pol, 1 O/P, 99W, 18A, Output Power Max:99W, Output Voltage Min:1.2V, Output V... more RoHS: Compliant Min Qty: 243 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 99W, HYBRID | 36 |
|
$31.1228 / $36.6150 | Buy Now |
Part Details for PTH12020WAZ
PTH12020WAZ CAD Models
PTH12020WAZ Part Data Attributes
|
PTH12020WAZ
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
PTH12020WAZ
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CAN, CSA, CUL, EN, UL, TUV | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P10 | |
Length | 37.97 mm | |
Line Regulation-Max | 0.041% | |
Load Regulation-Max | 0.041% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 18 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | SMDIP10,.75(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER TEMPERATURE, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.011 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 99 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.001 s | |
Width | 22.1 mm |
Alternate Parts for PTH12020WAZ
This table gives cross-reference parts and alternative options found for PTH12020WAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12020WAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATH18K12-9J | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, LEAD FREE | PTH12020WAZ vs ATH18K12-9J |
PTH12020WAST | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid | PTH12020WAZ vs PTH12020WAST |
ATH18K12-9J | Emerson Embedded Power | Check for Price | 1-OUTPUT 99W DC-DC REG PWR SUPPLY MODULE, LEAD FREE | PTH12020WAZ vs ATH18K12-9J |
PTH12020WAST | Texas Instruments | Check for Price | 1.2 to 5.5 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85 | PTH12020WAZ vs PTH12020WAST |