Part Details for PTH12020LAST by Texas Instruments
Overview of PTH12020LAST by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH12020LAST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH12020LAST-ND
|
DigiKey | DC DC CONVERTER 0.8-1.8V 18A Min Qty: 12 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2600 In Stock |
|
$26.6400 | Buy Now |
DISTI #
PTH12020LAST-ND
|
DigiKey | DC DC CONVERTER 0.8-1.8V 18A Min Qty: 12 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$25.9442 | Buy Now |
DISTI #
595-PTH12020LAST
|
Mouser Electronics | Non-Isolated DC/DC Converters 0.8 to 1.8V 18A 12V Input WideAdj Module RoHS: Not Compliant | 0 |
|
$25.3400 | Order Now |
DISTI #
86013375
|
Verical | Module DC-DC 12VIN 1-OUT 0.8V to 1.8V 18A 10-Pin DIP SMD Module T/R RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1001 | Americas - 2000 |
|
$27.2250 / $32.0250 | Buy Now |
DISTI #
86023931
|
Verical | Module DC-DC 12VIN 1-OUT 0.8V to 1.8V 18A 10-Pin DIP SMD Module T/R RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1401 | Americas - 400 |
|
$27.2250 / $32.0250 | Buy Now |
DISTI #
86023705
|
Verical | Module DC-DC 12VIN 1-OUT 0.8V to 1.8V 18A 10-Pin DIP SMD Module T/R RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 | Americas - 400 |
|
$27.2250 / $32.0250 | Buy Now |
|
Rochester Electronics | PTH12020L 0.8 to 1.8 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module RoHS: Not Compliant Status: Active Min Qty: 1 | 2600 |
|
$21.7800 / $25.6200 | Buy Now |
|
Ameya Holding Limited | 150 |
|
RFQ | ||
|
Win Source Electronics | DC DC CONVERTER 0.8-1.8V 18A | 40 |
|
$26.9026 / $40.3539 | Buy Now |
Part Details for PTH12020LAST
PTH12020LAST CAD Models
PTH12020LAST Part Data Attributes
|
PTH12020LAST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH12020LAST
Texas Instruments
0.8 to 1.8 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | DIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-X10 | |
JESD-609 Code | e0 | |
Length | 37.97 mm | |
Line Regulation-Max | 0.27% | |
Load Regulation-Max | 0.27% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 18 A | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.00636 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 380 kHz | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Power Output-Max | 32.4 W | |
Trim/Adjustable Output | YES | |
Width | 22.1 mm |
Alternate Parts for PTH12020LAST
This table gives cross-reference parts and alternative options found for PTH12020LAST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12020LAST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTH12020LAZ | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT PACKAGE-10 | PTH12020LAST vs PTH12020LAZ |