Part Details for PTH12020LAS by Texas Instruments
Overview of PTH12020LAS by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH12020LAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH12020LAS-ND
|
DigiKey | DC DC CONVERTER 0.8-1.8V 32W Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
771 In Stock |
|
$26.6400 | Buy Now |
DISTI #
296-20461-ND
|
DigiKey | DC DC CONVERTER 0.8-1.8V 32W Min Qty: 1 Lead time: 12 Weeks Container: Tray |
20 In Stock |
|
$25.1538 / $30.2800 | Buy Now |
DISTI #
595-PTH12020LAS
|
Mouser Electronics | Non-Isolated DC/DC Converters 0.8 to 1.8V 18A 12V Input WideAdj Module RoHS: Not Compliant | 20 |
|
$25.1500 / $30.2800 | Buy Now |
|
Quest Components | 12 |
|
$39.9000 / $42.0000 | Buy Now | |
|
Rochester Electronics | PTH12020L 0.8 to 1.8 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module RoHS: Not Compliant Status: Active Min Qty: 1 | 68 |
|
$22.8700 / $26.9000 | Buy Now |
|
Win Source Electronics | DC DC CONVERTER 0.8-1.8V 32W / Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 18A 10.8V - 13.2V Input | 40 |
|
$54.1670 / $81.2500 | Buy Now |
Part Details for PTH12020LAS
PTH12020LAS CAD Models
PTH12020LAS Part Data Attributes
|
PTH12020LAS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH12020LAS
Texas Instruments
0.8 to 1.8 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | DIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-X10 | |
JESD-609 Code | e0 | |
Length | 37.97 mm | |
Line Regulation-Max | 0.27% | |
Load Regulation-Max | 0.27% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 18 A | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.00636 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 380 kHz | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Power Output-Max | 32.4 W | |
Trim/Adjustable Output | YES | |
Width | 22.1 mm |
Alternate Parts for PTH12020LAS
This table gives cross-reference parts and alternative options found for PTH12020LAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12020LAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12020LAST | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, PACKEGE -10 | Vertiv Inc | PTH12020LAS vs PTH12020LAST |
PTH12020LAZT | 0.8 to 1.8 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH12020LAS vs PTH12020LAZT |
PMH8318TS | DC-DC Regulated Power Supply Module, 1 Output, 32.4W, Hybrid, ROHS COMPLIANT, PACKAGE-10 | Ericsson | PTH12020LAS vs PMH8318TS |
PTH12020LAZ | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH12020LAS vs PTH12020LAZ |
PTH12020LAST | 0.8 to 1.8 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH12020LAS vs PTH12020LAST |
PTH12020LAST | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid | Artesyn Embedded Technologies | PTH12020LAS vs PTH12020LAST |
PTH12020LAZ | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | PTH12020LAS vs PTH12020LAZ |