Part Details for PTH12010YAS by Texas Instruments
Overview of PTH12010YAS by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH12010YAST | Texas Instruments | 15 A 12-V Input Bus Termination Power Module for DDR/QDR Memory 10-Surface Mount Module -40 to 85 |
Price & Stock for PTH12010YAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 177 |
|
RFQ | ||
|
Rochester Electronics | DC-DC Regulated Power Supply Module, 1 Output, 27W, Hybrid ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1350 |
|
$16.8100 / $19.7700 | Buy Now |
Part Details for PTH12010YAS
PTH12010YAS CAD Models
PTH12010YAS Part Data Attributes
|
PTH12010YAS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH12010YAS
Texas Instruments
1-OUTPUT DC-DC REG PWR SUPPLY MODULE, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Regulator Type | DDR TERMINATION REGULATOR |
Alternate Parts for PTH12010YAS
This table gives cross-reference parts and alternative options found for PTH12010YAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12010YAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12010YAS | DC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid | Artesyn Embedded Technologies | PTH12010YAS vs PTH12010YAS |
PTH12010YAZ | 15 A 12-V Input Bus Termination Power Module for DDR/QDR Memory 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH12010YAS vs PTH12010YAZ |
PTH12010YAZ | IC DC-DC REG PWR SUPPLY MODULE, Power Supply Module | Artesyn Embedded Technologies | PTH12010YAS vs PTH12010YAZ |
PTH12010YAS | DC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid | Vertiv Inc | PTH12010YAS vs PTH12010YAS |
PTH12010YAST | DC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid | Artesyn Embedded Technologies | PTH12010YAS vs PTH12010YAST |
PTH12010YAST | 15 A 12-V Input Bus Termination Power Module for DDR/QDR Memory 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH12010YAS vs PTH12010YAST |
PTH12010YAZT | DC-DC Regulated Power Supply Module | Vertiv Inc | PTH12010YAS vs PTH12010YAZT |
PTH12010YAZT | 15 A 12-V Input Bus Termination Power Module for DDR/QDR Memory 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH12010YAS vs PTH12010YAZT |
PTH12010YAZ | DC-DC Regulated Power Supply Module | Vertiv Inc | PTH12010YAS vs PTH12010YAZ |