Part Details for PTH12010WAS by Texas Instruments
Overview of PTH12010WAS by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH12010WAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20455-ND
|
DigiKey | DC DC CONVERTER 1.2-5.5V 66W Min Qty: 1 Lead time: 12 Weeks Container: Tray |
9 In Stock |
|
$21.0858 / $25.7600 | Buy Now |
DISTI #
595-PTH12010WAS
|
Mouser Electronics | Non-Isolated DC/DC Converters 1.2 to 5.5V 12A 12V Input WideAdj Module RoHS: Not Compliant | 10 |
|
$21.0800 / $25.7600 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 66W, HYBRID | 1 |
|
$20.5587 | Buy Now |
|
Ameya Holding Limited | MODULE PIP 1.2-5.5V 12A SMD10DIP | 412 |
|
RFQ |
Part Details for PTH12010WAS
PTH12010WAS CAD Models
PTH12010WAS Part Data Attributes
|
PTH12010WAS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH12010WAS
Texas Instruments
1.2 to 5.5 V 12-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | DIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-X10 | |
JESD-609 Code | e0 | |
Length | 34.8 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.36% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.01167 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 3.175 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES | |
Width | 15.75 mm |
Alternate Parts for PTH12010WAS
This table gives cross-reference parts and alternative options found for PTH12010WAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12010WAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12010WAST | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | Artesyn Embedded Technologies | PTH12010WAS vs PTH12010WAST |
PTH12010WAST | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, PACKEGE -10 | Vertiv Inc | PTH12010WAS vs PTH12010WAST |
PTH12010WAZ | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH12010WAS vs PTH12010WAZ |
PMG8618LS | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, 10 PIN | Ericsson | PTH12010WAS vs PMG8618LS |
PTH12010WAZT | 1-OUTPUT 66W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | PTH12010WAS vs PTH12010WAZT |
PTH12010WAS | 1-OUTPUT 66W DC-DC REG PWR SUPPLY MODULE, PACKEGE -10 | Vertiv Inc | PTH12010WAS vs PTH12010WAS |
ATH12K12-9J | 1-OUTPUT 66W DC-DC REG PWR SUPPLY MODULE, LEAD FREE | Emerson Embedded Power | PTH12010WAS vs ATH12K12-9J |
PMG8618LSR | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, 10 PIN | Flex Ltd | PTH12010WAS vs PMG8618LSR |
ATH12K12-9J | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, LEAD FREE | Vertiv Inc | PTH12010WAS vs ATH12K12-9J |
ATH12K12-9JL | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, LEAD FREE | Artesyn Embedded Technologies | PTH12010WAS vs ATH12K12-9JL |