There are no models available for this part yet.
Overview of PTH12010WAD by Artesyn Embedded Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTH12010WAD by Artesyn Embedded Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71K9435
|
Newark | 10.8-13.2Vin, 1.2-5.5V@12A, 1.370" X 0.620" X 0.354, 94%eff, Th, Tray Packaging, Rohs 6 |Artesyn Embedded Technologies PTH12010WAD Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Module DC-DC 1-OUT 1.2V to 5.5V 12A 66W 10-Pin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
Quest Components | 18 |
|
$28.7100 / $31.9000 | Buy Now | |||
DISTI #
000000000001608395
|
Sager | Non-Isolated DC/DC Converters 10.8-13.2Vin 5.5V12A 1.370 x0.620x0.35 Min Qty: 1 | 80 |
|
$18.2200 / $19.8200 | Buy Now |
CAD Models for PTH12010WAD by Artesyn Embedded Technologies
Part Data Attributes for PTH12010WAD by Artesyn Embedded Technologies
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ARTESYN TECHNOLOGIES INC
|
Part Package Code
|
MODULE
|
Package Description
|
ROHS COMPLIANT
|
Pin Count
|
10
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
52 Weeks
|
Samacsys Manufacturer
|
Artesyn Embedded Technologies
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for PTH12010WAD
This table gives cross-reference parts and alternative options found for PTH12010WAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12010WAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMG8618LP | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, 10 PIN | Ericsson | PTH12010WAD vs PMG8618LP |
ATH12K12-9SJ | 1-OUTPUT 66W DC-DC REG PWR SUPPLY MODULE, LEAD FREE | Emerson Embedded Power | PTH12010WAD vs ATH12K12-9SJ |
PTH12010WAH | 1.2 to 5.5 V 12-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85 | Texas Instruments | PTH12010WAD vs PTH12010WAH |
ATH12K12-9SJ | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, LEAD FREE | Artesyn Embedded Technologies | PTH12010WAD vs ATH12K12-9SJ |
PTH12010WAD | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | PTH12010WAD vs PTH12010WAD |
ATH12K12-9SJ | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, LEAD FREE | Vertiv Inc | PTH12010WAD vs ATH12K12-9SJ |
PTH12010WAH | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, PACKEGE -10 | Vertiv Inc | PTH12010WAD vs PTH12010WAH |
Related Parts for PTH12010WAD
-
URB2405ZP-6WR3Power Supply Modules
-
PTGL4SAS100K2N51A0Non-linear Resistors
-
ADUC836BSMicrocontrollers
-
PTK15-Q48-T312Other Analog ICs
-
PT8123ASwitching Regulator or Controllers
-
TAJE477K010RNJFixed Capacitors
-
AUIRFR5410TRLPower Field-Effect Transistors
-
MBRS140T3GRectifier Diodes
-
640456-6Headers and Edge Type Connectors