Part Details for PTH12000WAS by Texas Instruments
Overview of PTH12000WAS by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH12000WAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20450-ND
|
DigiKey | DC DC CONVERTER 1.2-5.5V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
149 In Stock |
|
$9.8151 / $11.0500 | Buy Now |
DISTI #
595-PTH12000WAS
|
Mouser Electronics | Non-Isolated DC/DC Converters 1.2 to 5.5V 6A 12V Input WideAdj Module RoHS: Not Compliant | 58 |
|
$9.8100 / $11.0500 | Buy Now |
DISTI #
J56:1989_00126868
|
Arrow Electronics | Module DC-DC 12VIN 1-OUT 1.2V to 5.5V 6A 5-Pin SMD Module Tray RoHS: Not Compliant Min Qty: 49 Package Multiple: 49 Lead time: 12 Weeks Date Code: 2124 | Europe - 98 |
|
$9.1150 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 19.8W, HYBRID | 376 |
|
$10.5000 / $15.7500 | Buy Now |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 19.8W, HYBRID | 64 |
|
$9.6300 / $16.0500 | Buy Now |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 19.8W, HYBRID | 39 |
|
$9.3629 / $11.3873 | Buy Now |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 19.8W, HYBRID | 2 |
|
$25.0000 | Buy Now |
|
Ameya Holding Limited | MODULE PIP 1.2-5.5V 6A SMD | 991 |
|
RFQ | |
DISTI #
C1S746202206652
|
Chip1Stop | Module DC-DC 12VIN 1-OUT 1.2V to 5.5V 6A 5-Pin SMD Module Tray RoHS: Not Compliant pbFree: No Container: Tray | 1 |
|
$10.4000 | Buy Now |
Part Details for PTH12000WAS
PTH12000WAS CAD Models
PTH12000WAS Part Data Attributes
|
PTH12000WAS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH12000WAS
Texas Instruments
12V input, 6A step-down power module in surface mount and through-hole open-frame package 5-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, VDE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-X5 | |
JESD-609 Code | e0 | |
Length | 18.92 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.15% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Protections | OUTPUT OVER CURRENT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.01768 Vrms | |
Seated Height-Max | 8.5 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Power Output-Max | 19.8 W | |
Trim/Adjustable Output | YES | |
Width | 12.57 mm |
Alternate Parts for PTH12000WAS
This table gives cross-reference parts and alternative options found for PTH12000WAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12000WAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTH12000WAZ | Texas Instruments | Check for Price | 12V input, 6A step-down power module in surface mount and through-hole open-frame package 5-Surface Mount Module -40 to 85 | PTH12000WAS vs PTH12000WAZ |
PTH12000WAST | Texas Instruments | Check for Price | 1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 5-Surface Mount Module -40 to 85 | PTH12000WAS vs PTH12000WAST |
PTH12000WAH | Texas Instruments | $10.7075 | 12V input, 6A step-down power module in surface mount and through-hole open-frame package 5-Through-Hole Module -40 to 85 | PTH12000WAS vs PTH12000WAH |
PTH12000WAD | Texas Instruments | Check for Price | 12V input, 6A step-down power module in surface mount and through-hole open-frame package 5-Through-Hole Module -40 to 85 | PTH12000WAS vs PTH12000WAD |