Part Details for PTH08T240FAZT by Texas Instruments
Overview of PTH08T240FAZT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH08T240FAZT | Texas Instruments | 10-A, 4.5-V to 14-V Input, Power Module for 3-GHz DSP Systems 11-Surface Mount Module -40 to 85 |
Price & Stock for PTH08T240FAZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH08T240FAZT-ND
|
DigiKey | DC DC CONVERTER 0.69-2V Min Qty: 16 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1250 In Stock |
|
$19.1900 | Buy Now |
DISTI #
PTH08T240FAZT-ND
|
DigiKey | DC DC CONVERTER 0.69-2V Min Qty: 16 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.1141 | Buy Now |
DISTI #
595-PTH08T240FAZT
|
Mouser Electronics | Non-Isolated DC/DC Converters 10-A 4.5-14V Input Pwr Module RoHS: Compliant | 0 |
|
$18.0600 | Order Now |
|
Rochester Electronics | PTH08T240F 10-A, 4.5-V to 14-V Input, Power Module for 3-GHz DSP Systems RoHS: Not Compliant Status: Active Min Qty: 1 | 1250 |
|
$16.4700 / $19.3700 | Buy Now |
Part Details for PTH08T240FAZT
PTH08T240FAZT CAD Models
PTH08T240FAZT Part Data Attributes
|
PTH08T240FAZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH08T240FAZT
Texas Instruments
10-A, 4.5-V to 14-V Input, Power Module for 3-GHz DSP Systems 11-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | Module-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | CURRENT-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-X11 | |
JESD-609 Code | e1 | |
Length | 22.1 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.2% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 2 V | |
Output Voltage-Min | 0.69 V | |
Output Voltage-Nom | 1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OUTPUT OVER CURRENT; THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.00353 Vrms | |
Seated Height-Max | 8.64 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 340 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Width | 15.75 mm |
Alternate Parts for PTH08T240FAZT
This table gives cross-reference parts and alternative options found for PTH08T240FAZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH08T240FAZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH08T240FAS | 10-A, 4.5-V to 14-V Input, Power Module for 3-GHz DSP Systems 11-Surface Mount Module -40 to 85 | Texas Instruments | PTH08T240FAZT vs PTH08T240FAS |
PTH08T240FAST | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | Texas Instruments | PTH08T240FAZT vs PTH08T240FAST |