Datasheets
PTH08T231WAZ by: Texas Instruments

6-A, 4.5V to 14V Input, Ceramic Cap Version, Non-Iso, Wide Output, Adjust Power Module w/ TurboTrans 10-Surface Mount Module -40 to 85

Part Details for PTH08T231WAZ by Texas Instruments

Overview of PTH08T231WAZ by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PTH08T231WAZ

Part # Distributor Description Stock Price Buy
DISTI # 296-21589-ND
DigiKey DC DC CONVERTER 0.69-5.5V Min Qty: 1 Lead time: 12 Weeks Container: Tray 242
In Stock
  • 1 $18.4500
  • 5 $17.3940
  • 10 $16.9580
  • 36 $16.1808
  • 72 $15.7753
  • 108 $15.5426
  • 252 $15.0675
  • 468 $14.7295
$14.7295 / $18.4500 Buy Now
DISTI # 2156-PTH08T231WAZ-ND
DigiKey DC DC CONVERTER 0.69-5.5V Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 24
In Stock
  • 24 $15.3100
$15.3100 Buy Now
DISTI # 595-PTH08T231WAZ
Mouser Electronics Non-Isolated DC/DC Converters 6-A 4.5V-14V Input Cer Cap Ver Non-Iso RoHS: Compliant 72
  • 1 $18.3500
  • 5 $17.4000
  • 10 $16.9600
  • 25 $16.7400
  • 36 $15.7700
  • 108 $15.2900
  • 252 $14.6700
  • 360 $14.2900
$14.2900 / $18.3500 Buy Now
DISTI # 86012960
Verical Module DC-DC 1-OUT 0.69V to 5.5V 6A 10-Pin SMD Module Tray Min Qty: 21 Package Multiple: 1 Date Code: 1801 Americas - 24
  • 21 $18.4000
  • 25 $18.0375
  • 100 $17.3000
  • 500 $16.5625
  • 1,000 $15.6375
$15.6375 / $18.4000 Buy Now
Bristol Electronics   144
RFQ
Bristol Electronics   9
RFQ
Quest Components   115
  • 1 $21.0240
  • 54 $17.8704
  • 113 $16.8192
$16.8192 / $21.0240 Buy Now
Quest Components   1
  • 1 $18.2070
$18.2070 Buy Now
Rochester Electronics PTH08T231W 6-A, 4.5V to 14V Input, Ceramic Cap Version, Non-Iso, Wide Output, Adjust Power Module w/ TurboTrans RoHS: Not Compliant Status: Active Min Qty: 1 24
  • 1 $14.7200
  • 25 $14.4300
  • 100 $13.8400
  • 500 $13.2500
  • 1,000 $12.5100
$12.5100 / $14.7200 Buy Now
Ameya Holding Limited PTH08T231WAZ 直流-直流电源模块, 10针 DIP 模块封装 756
RFQ
Chip 1 Exchange INSTOCK 22
RFQ

Part Details for PTH08T231WAZ

PTH08T231WAZ CAD Models

PTH08T231WAZ Part Data Attributes

PTH08T231WAZ Texas Instruments
Buy Now Datasheet
Compare Parts:
PTH08T231WAZ Texas Instruments 6-A, 4.5V to 14V Input, Ceramic Cap Version, Non-Iso, Wide Output, Adjust Power Module w/ TurboTrans 10-Surface Mount Module -40 to 85
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code MODULE
Package Description ROHS COMPLIANT PACKAGE-10
Pin Count 10
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.40.85.00
Samacsys Manufacturer Texas Instruments
Additional Feature REMOTE SHUTDOWN
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, CSA
Control Mode CURRENT-MODE
Efficiency (Main Output) 95%
Input Voltage-Max 14 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-XDMA-X10
JESD-609 Code e1
Length 18.92 mm
Line Regulation-Max 0.09%
Load Regulation-Max 0.06%
Moisture Sensitivity Level 3
Number of Functions 1
Number of Outputs 1
Number of Terminals 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 6 A
Output Voltage-Max 5.5 V
Output Voltage-Min 0.7 V
Output Voltage-Nom 3.3 V
Package Body Material UNSPECIFIED
Package Code XMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260
Protections OUTPUT OVER CURRENT;THERMAL
Qualification Status Not Qualified
Ripple Voltage (Main Out) 0.01167 Vrms
Seated Height-Max 8 mm
Surface Mount NO
Switcher Configuration BUCK
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form UNSPECIFIED
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Total Power Output-Max 19.8 W
Trim/Adjustable Output YES
Width 15.75 mm

Alternate Parts for PTH08T231WAZ

This table gives cross-reference parts and alternative options found for PTH08T231WAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH08T231WAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PTH08T231WAST Texas Instruments Check for Price 6-A, 4.5V to 14V Input, Ceramic Cap Version, Non-Iso, Wide Output, Adjust Power Module w/ TurboTrans 10-Surface Mount Module -40 to 85 PTH08T231WAZ vs PTH08T231WAST
Part Number Manufacturer Composite Price Description Compare
PTH08T231WAZT Texas Instruments Check for Price 6-A, 4.5V to 14V Input, Ceramic Cap Version, Non-Iso, Wide Output, Adjust Power Module w/ TurboTrans 10-Surface Mount Module -40 to 85 PTH08T231WAZ vs PTH08T231WAZT
PTH08T231WAS Texas Instruments Check for Price 6-A, 4.5V to 14V Input, Ceramic Cap Version, Non-Iso, Wide Output, Adjust Power Module w/ TurboTrans 10-Surface Mount Module -40 to 85 PTH08T231WAZ vs PTH08T231WAS

PTH08T231WAZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTH08T231WAZ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTH08T231WAZ by Texas Instruments

Select Manufacturer
Which Manufacturer of PTH08T231WAZ would you like to use for your alert(s)?
  • Please alert me when PTH08T231WAZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTH08T231WAZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTH08T231WAZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTH08T231WAZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTH08T231WAZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTH08T231WAZ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: