There are no models available for this part yet.
Overview of PTH08T231WAD by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTH08T231WAD by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AH7193
|
Newark | Dc-Dc Conv, Non Iso Pol, 1 O/P, 6A, No. Of Outputs:1 Output, Output Power Max:33W, Output Voltage Nom.:5.5V, Output Current Max:6A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH08T231WAD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$20.3700 / $23.4700 | Buy Now | |
DISTI #
296-21587-ND
|
DigiKey | DC DC CONVERTER 0.69-5.5V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
331 In Stock |
|
$14.2403 / $17.4000 | Buy Now | |
DISTI #
595-PTH08T231WAD
|
Mouser Electronics | Non-Isolated DC/DC Converters 6A 4.5V-14Vin Cer Cap Adj Pwr Module RoHS: Compliant | 147 |
|
$14.7200 / $17.1400 | Buy Now | |
DISTI #
J56:1989_00125953
|
Arrow Electronics | Module DC-DC 1-OUT 0.69V to 5.5V 6A 10-Pin DIP Module Tray Min Qty: 36 Package Multiple: 36 Lead time: 12 Weeks Date Code: 2124 | Europe - 36 |
|
$12.7500 | Buy Now | |
DISTI #
V99:2348_07314731
|
Arrow Electronics | Module DC-DC 1-OUT 0.69V to 5.5V 6A 10-Pin DIP Module Tray Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2127 | Americas - 1 |
|
$12.7500 | Buy Now | |
DISTI #
C1S746205504388
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant | 1 |
|
$13.5000 | Buy Now | |
LCSC | DIP-10 DC-DC Power Modules ROHS | 5 |
|
$10.4913 / $10.9478 | Buy Now |
CAD Models for PTH08T231WAD by Texas Instruments
Part Data Attributes for PTH08T231WAD by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
MODULE
|
Package Description
|
ROHS COMPLIANT PACKAGE-10
|
Pin Count
|
10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.40.85.00
|
Samacsys Manufacturer
|
Texas Instruments
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, CSA
|
Control Mode
|
CURRENT-MODE
|
Efficiency (Main Output)
|
95%
|
Input Voltage-Max
|
14 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-XDMA-T10
|
JESD-609 Code
|
e3
|
Length
|
18.92 mm
|
Line Regulation-Max
|
0.09%
|
Load Regulation-Max
|
0.06%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
6 A
|
Output Voltage-Max
|
5.5 V
|
Output Voltage-Min
|
0.7 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OUTPUT OVER CURRENT;THERMAL
|
Qualification Status
|
Not Qualified
|
Ripple Voltage (Main Out)
|
0.01167 Vrms
|
Seated Height-Max
|
8 mm
|
Surface Mount
|
NO
|
Switcher Configuration
|
BUCK
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
19.8 W
|
Trim/Adjustable Output
|
YES
|
Width
|
15.75 mm
|
Alternate Parts for PTH08T231WAD
This table gives cross-reference parts and alternative options found for PTH08T231WAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH08T231WAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH08T231WAST | 6-A, 4.5V to 14V Input, Ceramic Cap Version, Non-Iso, Wide Output, Adjust Power Module w/ TurboTrans 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH08T231WAD vs PTH08T231WAST |
Related Parts for PTH08T231WAD
-
PTH08T241WADPower Supply Modules
-
ATXMEGA128A1U-CUMicrocontrollers
-
ACNT-H87B-000EOther Analog ICs
-
PTN04050CADSwitching Regulator or Controllers
-
LMK325BJ107MM-TFixed Capacitors
-
IRLML0030TRPBFPower Field-Effect Transistors
-
VS-80APF12-M3Rectifier Diodes
-
DF20G-10DP-1V(56)Headers and Edge Type Connectors
-
LTM4676AIYPower Management Circuits