Part Details for PTH08T210WAZT by Texas Instruments
Results Overview of PTH08T210WAZT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTH08T210WAZT Information
PTH08T210WAZT by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PTH08T210WAZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39154-1-ND
|
DigiKey | DC DC CONVERTER 0.7-3.6V Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
899 In Stock |
|
$30.4400 / $41.3100 | Buy Now |
DISTI #
2156-PTH08T210WAZT-ND
|
DigiKey | DC DC CONVERTER 0.7-3.6V Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
232 In Stock |
|
$35.1700 | Buy Now |
DISTI #
595-PTH08T210WAZT
|
Mouser Electronics | Non-Isolated DC/DC Converters 30A 5.5-14V-Inp Wide -Out Adj Pwr Mdl A 595-PTH08T210WAZ RoHS: Compliant | 85 |
|
$33.1900 / $39.9600 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Rochester Electronics | PTH08T210W 30-A, 5.5-V to 14-V Input, Non-Isolated, Wide Output Adjust, Power Module w/ TurboTrans RoHS: Not Compliant Status: Active Min Qty: 1 | 232 |
|
$28.7500 / $33.8200 | Buy Now |
Part Details for PTH08T210WAZT
PTH08T210WAZT CAD Models
PTH08T210WAZT Part Data Attributes
|
PTH08T210WAZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH08T210WAZT
Texas Instruments
30-A, 5.5-V to 14-V Input, Non-Isolated, Wide Output Adjust, Power Module w/ TurboTrans 14-Surface Mount Module -40 to 85
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | CURRENT-MODE | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-X14 | |
JESD-609 Code | e1 | |
Length | 34.8 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.2% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.7 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.00884 Vrms | |
Seated Height-Max | 8.5 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 3.18 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 99 W | |
Trim/Adjustable Output | YES | |
Width | 28.45 mm |
Alternate Parts for PTH08T210WAZT
This table gives cross-reference parts and alternative options found for PTH08T210WAZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH08T210WAZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTH08T210WAST | Texas Instruments | Check for Price | 30-A, 5.5-V to 14-V Input, Non-Isolated, Wide Output Adjust, Power Module w/ TurboTrans 14-Surface Mount Module -40 to 85 | PTH08T210WAZT vs PTH08T210WAST |
PTH08T210WAD | Texas Instruments | $25.9506 | 30-A, 5.5-V to 14-V Input, Non-Isolated, Wide Output Adjust, Power Module w/ TurboTrans 14-Through-Hole Module -40 to 85 | PTH08T210WAZT vs PTH08T210WAD |
PTH08T210WAZ | Texas Instruments | $25.9506 | 30-A, 5.5-V to 14-V Input, Non-Isolated, Wide Output Adjust, Power Module w/ TurboTrans 14-Surface Mount Module -40 to 85 | PTH08T210WAZT vs PTH08T210WAZ |