Part Details for PTH08080WAD by Texas Instruments
Overview of PTH08080WAD by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PTH08080WAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4753
|
Newark | Dc-Dc Conv, Non Iso Pol, 1 O/P, 2.25A, Output Power Max:10W, Output Voltage Min:900Mv, Output Voltage Max:5.5V, Output Current Max:2.25A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Dip, Input Voltage Dc Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH08080WAD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$10.6100 / $13.3200 | Buy Now |
DISTI #
296-32715-ND
|
DigiKey | DC DC CONVERTER 0.9-5.5V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
758 In Stock |
|
$7.1802 / $8.7800 | Buy Now |
DISTI #
595-PTH08080WAD
|
Mouser Electronics | Non-Isolated DC/DC Converters 2.25A Wide Input/ Out Adj Mini Pwr Mdl RoHS: Compliant | 639 |
|
$7.1700 / $8.7800 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 2.25A, 300KHZ SWITCHING FREQ-MAX, HYBRID, PDMA5 | 1 |
|
$19.2780 / $20.6550 | Buy Now |
|
Ameya Holding Limited | DIP MODULE 5/I°/2.25 A, 4.5-V TO 18-V INPUT WIDE ADJUST MINIATURE POWER MOD | 1256 |
|
RFQ | |
|
LCSC | DIP-5 DC-DC Power Modules ROHS | 3 |
|
$6.1845 / $8.1458 | Buy Now |
Part Details for PTH08080WAD
PTH08080WAD CAD Models
PTH08080WAD Part Data Attributes:
|
PTH08080WAD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH08080WAD
Texas Instruments
2.25 A, 4.5-V to 18-V Input Wide Adjust Miniature Power Module 5-Through-Hole Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DMA | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 18V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.25 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.9 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.18 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |