Part Details for PTH08000WAS by Texas Instruments
Overview of PTH08000WAS by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH08000WAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH08000WAS-ND
|
DigiKey | DC DC CONVERTER 0.9-5.5V Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
106 In Stock |
|
$8.0000 | Buy Now |
DISTI #
296-20430-ND
|
DigiKey | DC DC CONVERTER 0.9-5.5V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
70 In Stock |
|
$7.5538 / $9.2300 | Buy Now |
DISTI #
595-PTH08000WAS
|
Mouser Electronics | Non-Isolated DC/DC Converters 2.25A 5/12V Input WideAdj Module RoHS: Not Compliant | 21 |
|
$7.3600 / $9.2300 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | 38 |
|
$10.1676 / $12.3660 | Buy Now | |
|
Rochester Electronics | PTH08000W 2.25-A, 5/12-V Input, Non-Isolated Wide Adjust Module w/ Auto-Track RoHS: Not Compliant Status: Active Min Qty: 1 | 106 |
|
$6.8700 / $8.0800 | Buy Now |
|
Ameya Holding Limited | DIP MODULE 6/I°/2.25-A, 5/12-V INPUT, NON-ISOLATED WIDE ADJUST MODULE W/ AU | 512 |
|
RFQ |
Part Details for PTH08000WAS
PTH08000WAS CAD Models
PTH08000WAS Part Data Attributes:
|
PTH08000WAS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH08000WAS
Texas Instruments
2.25-A, 5/12-V Input, Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-X6 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.25 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.9 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.5 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Power Output-Max | 7.425 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTH08000WAS
This table gives cross-reference parts and alternative options found for PTH08000WAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH08000WAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH08000WAZT | 2.25-A, 5/12-V Input, Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85 | Texas Instruments | PTH08000WAS vs PTH08000WAZT |
PMD5118OWS | DC-DC Regulated Power Supply Module, ROHS COMPLIANT PACKAGE-6 | Ericsson | PTH08000WAS vs PMD5118OWS |
PTH08000WAST | 2.25-A, 5/12-V Input, Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85 | Texas Instruments | PTH08000WAS vs PTH08000WAST |