Part Details for PTH05T210WAH. by Texas Instruments
Overview of PTH05T210WAH. by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH05T210WAH | Texas Instruments | 30-A, 4.5V to 5.5V Input, Non-Isolated, Wide Output Adjustable Power Module with TurboTrans 14-Through-Hole Module -40 to 85 |
Price & Stock for PTH05T210WAH.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC4072
|
Newark | Output Power Max:108W, Output Voltage Min:700Mv, Output Voltage Max:3.6V, Output Current Max:30A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Pola, Input Voltage Dc Min:4.5V, Input Voltage Dc Max:5.5V Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH05T210WAH. RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0900 / $26.9000 | Buy Now |