Part Details for PTH05060WAST by Texas Instruments
Overview of PTH05060WAST by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH05060WAST | Texas Instruments | 10 A, 5-V Input Non-Isolated Wide Adjust Module 10-Surface Mount Module -40 to 85 |
Price & Stock for PTH05060WAST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH05060WAST-ND
|
DigiKey | DC DC CONVERTER 0.8-3.6V 36W Min Qty: 21 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
143 In Stock |
|
$14.7800 | Buy Now |
DISTI #
PTH05060WAST-ND
|
DigiKey | DC DC CONVERTER 0.8-3.6V 36W Min Qty: 21 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.5623 | Buy Now |
DISTI #
595-PTH05060WAST
|
Mouser Electronics | Non-Isolated DC/DC Converters 10A 5V Input Non-Iso Wide Adj Module RoHS: Not Compliant | 0 |
|
$13.8400 / $13.9400 | Order Now |
DISTI #
J56:1989_00124416
|
Arrow Electronics | Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 10A 10-Pin SMD Module T/R RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | Europe - 250 |
|
$12.0100 / $12.0500 | Buy Now |
DISTI #
86020519
|
Verical | Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 10A 10-Pin SMD Module T/R RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Date Code: 1401 | Americas - 120 |
|
$15.1000 / $17.7625 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 400 |
|
$13.8852 / $20.8278 | Buy Now | |
|
Quest Components | 1 |
|
$17.3565 | Buy Now | |
|
Rochester Electronics | PTH05060W 10 A, 5-V Input Non-Isolated Wide Adjust Module RoHS: Not Compliant Status: Active Min Qty: 1 | 120 |
|
$12.0800 / $14.2100 | Buy Now |
Part Details for PTH05060WAST
PTH05060WAST CAD Models
PTH05060WAST Part Data Attributes
|
PTH05060WAST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH05060WAST
Texas Instruments
10 A, 5-V Input Non-Isolated Wide Adjust Module 10-Surface Mount Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | PLASTIC PACKAGE-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-X10 | |
JESD-609 Code | e0 | |
Length | 25.27 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.36% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.00884 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 325 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 3.175 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Power Output-Max | 36 W | |
Trim/Adjustable Output | YES | |
Width | 15.75 mm |
Alternate Parts for PTH05060WAST
This table gives cross-reference parts and alternative options found for PTH05060WAST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH05060WAST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTH05060WAST | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, PACKEGE -10 | PTH05060WAST vs PTH05060WAST |
ATH10T05-9JL | Emerson Embedded Power | Check for Price | 1-OUTPUT 55W DC-DC REG PWR SUPPLY MODULE | PTH05060WAST vs ATH10T05-9JL |
ATH10T05-9J | Emerson Embedded Power | Check for Price | 1-OUTPUT 55W DC-DC REG PWR SUPPLY MODULE | PTH05060WAST vs ATH10T05-9J |
PTH05060WAST | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid | PTH05060WAST vs PTH05060WAST |
PTH05060WAZ | Texas Instruments | $14.5417 | 10 A, 5-V Input Non-Isolated Wide Adjust Module 10-Surface Mount Module -40 to 85 | PTH05060WAST vs PTH05060WAZ |
ATH10T05-9J | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | PTH05060WAST vs ATH10T05-9J |
PTH05060WAS | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, PACKEGE -10 | PTH05060WAST vs PTH05060WAS |
PMF5318TS | Ericsson | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, ROHS COMPLIANT, SMD-10 | PTH05060WAST vs PMF5318TS |
ATH10T05-9JL | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | PTH05060WAST vs ATH10T05-9JL |