Part Details for PTH05060WAS by Texas Instruments
Overview of PTH05060WAS by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH05060WAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH05060WAS-ND
|
DigiKey | DC DC CONVERTER 0.8-3.6V 36W Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5606 In Stock |
|
$14.7800 | Buy Now |
DISTI #
296-20421-ND
|
DigiKey | DC DC CONVERTER 0.8-3.6V 36W Min Qty: 1 Lead time: 6 Weeks Container: Tray |
36 In Stock |
|
$13.7420 / $16.7900 | Buy Now |
DISTI #
595-PTH05060WAS
|
Mouser Electronics | Non-Isolated DC/DC Converters 10A 5V Input Non-Iso Wide Adj Module RoHS: Not Compliant | 36 |
|
$13.5900 / $16.7900 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT 36 W DC-DC REG PWR SUPPLY MODULE | 1 |
|
$16.6950 | Buy Now |
|
Quest Components | 1-OUTPUT 36 W DC-DC REG PWR SUPPLY MODULE | 28 |
|
$17.5935 / $21.3975 | Buy Now |
|
Quest Components | 1-OUTPUT 36 W DC-DC REG PWR SUPPLY MODULE | 24 |
|
$17.5935 / $21.3975 | Buy Now |
|
Quest Components | 1-OUTPUT 36 W DC-DC REG PWR SUPPLY MODULE | 9 |
|
$29.6142 / $31.1728 | Buy Now |
|
Rochester Electronics | PTH05060W 10 A, 5-V Input Non-Isolated Wide Adjust Module RoHS: Not Compliant Status: Active Min Qty: 1 | 5606 |
|
$12.6800 / $14.9200 | Buy Now |
Part Details for PTH05060WAS
PTH05060WAS CAD Models
PTH05060WAS Part Data Attributes:
|
PTH05060WAS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH05060WAS
Texas Instruments
10 A, 5-V Input Non-Isolated Wide Adjust Module 10-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | PLASTIC PACKAGE-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-X10 | |
JESD-609 Code | e0 | |
Length | 25.27 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.36% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.00884 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 325 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 3.175 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Power Output-Max | 36 W | |
Trim/Adjustable Output | YES | |
Width | 15.75 mm |
Alternate Parts for PTH05060WAS
This table gives cross-reference parts and alternative options found for PTH05060WAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH05060WAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMF5318TSR | DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, ROHS COMPLIANT, SMD-10 | Flex Ltd | PTH05060WAS vs PMF5318TSR |
ATH10T05-9JL | 1-OUTPUT 55W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PTH05060WAS vs ATH10T05-9JL |
ATH10T05-9J | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Artesyn Embedded Technologies | PTH05060WAS vs ATH10T05-9J |
PTH05060WAST | 10 A, 5-V Input Non-Isolated Wide Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH05060WAS vs PTH05060WAST |
PTH05060WAZ | DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH05060WAS vs PTH05060WAZ |
PTH05060WAZT | DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | PTH05060WAS vs PTH05060WAZT |
PTH05060WAZ | 1-OUTPUT 36W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | PTH05060WAS vs PTH05060WAZ |
PTH05060WAS | DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, PACKEGE -10 | Vertiv Inc | PTH05060WAS vs PTH05060WAS |
ATH10T05-9JL | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Vertiv Inc | PTH05060WAS vs ATH10T05-9JL |
PTH05060WAST | DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, PACKEGE -10 | Vertiv Inc | PTH05060WAS vs PTH05060WAST |