Part Details for PTH05060WAS by Artesyn Embedded Technologies
Overview of PTH05060WAS by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTH05060WAS
PTH05060WAS CAD Models
PTH05060WAS Part Data Attributes
|
PTH05060WAS
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
PTH05060WAS
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Package Description | Module-10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PTH05060WAS
This table gives cross-reference parts and alternative options found for PTH05060WAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH05060WAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH05060WAST | 10 A, 5-V Input Non-Isolated Wide Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH05060WAS vs PTH05060WAST |
PTH05060WAS | 10 A, 5-V Input Non-Isolated Wide Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH05060WAS vs PTH05060WAS |
PTH05060WAST | DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, PACKEGE -10 | Vertiv Inc | PTH05060WAS vs PTH05060WAST |
ATH10T05-9J | 1-OUTPUT 55W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PTH05060WAS vs ATH10T05-9J |
PTH05060WAZ | 10 A, 5-V Input Non-Isolated Wide Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH05060WAS vs PTH05060WAZ |
PTH05060WAST | DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid | Artesyn Embedded Technologies | PTH05060WAS vs PTH05060WAST |
ATH10T05-9JL | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Vertiv Inc | PTH05060WAS vs ATH10T05-9JL |
PMF5318TSR | DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, ROHS COMPLIANT, SMD-10 | Ericsson | PTH05060WAS vs PMF5318TSR |
PTH05060WAZT | DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | PTH05060WAS vs PTH05060WAZT |
PTH05060WAZ | 1-OUTPUT 36W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | PTH05060WAS vs PTH05060WAZ |