-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 A, 5-V Input Non-Isolated Wide Adjust Module 10-Through-Hole Module -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH7965
|
Newark | Dc-Dc Converter, 1 O/P, 0.8-3.6V, 10A, Output Power Max:36W, Output Voltage Min:800Mv, Output Voltage Max:3.6V, Output Current Max:10A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Pola, Input Voltage Dc Min:4.5V, rohs Compliant: Yes |TEXAS INSTRUMENTS PTH05060WAH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$21.3900 / $24.6500 | Buy Now |
DISTI #
2156-PTH05060WAH-ND
|
DigiKey | DC DC CONVERTER 0.8-3.6V 10A Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1449 In Stock |
|
$14.7800 | Buy Now |
DISTI #
296-20420-ND
|
DigiKey | DC DC CONVERTER 0.8-3.6V 10A Min Qty: 1 Lead time: 6 Weeks Container: Tray |
169 In Stock |
|
$13.7420 / $16.7900 | Buy Now |
DISTI #
595-PTH05060WAH
|
Mouser Electronics | Non-Isolated DC/DC Converters 10A 5V Input Non-Iso Wide Adj Module RoHS: Compliant | 729 |
|
$13.5400 / $16.7900 | Buy Now |
|
Bristol Electronics | 148 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT 36 W DC-DC REG PWR SUPPLY MODULE | 3 |
|
$14.7000 / $19.6000 | Buy Now |
|
Quest Components | 1-OUTPUT 36 W DC-DC REG PWR SUPPLY MODULE | 15 |
|
$18.1300 / $22.0500 | Buy Now |
|
Quest Components | 1-OUTPUT 36 W DC-DC REG PWR SUPPLY MODULE | 7 |
|
$19.6000 / $22.0500 | Buy Now |
|
Quest Components | 1-OUTPUT 36 W DC-DC REG PWR SUPPLY MODULE | 40 |
|
$18.3672 / $20.4080 | Buy Now |
|
Rochester Electronics | PTH05060W 10 A, 5-V Input Non-Isolated Wide Adjust Module RoHS: Not Compliant Status: Active Min Qty: 1 | 1449 |
|
$12.6800 / $14.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTH05060WAH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH05060WAH
Texas Instruments
10 A, 5-V Input Non-Isolated Wide Adjust Module 10-Through-Hole Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | PLASTIC PACKAGE-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-P10 | |
JESD-609 Code | e3 | |
Length | 25.27 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.36% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.00884 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 325 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.175 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 36 W | |
Trim/Adjustable Output | YES | |
Width | 15.75 mm |
This table gives cross-reference parts and alternative options found for PTH05060WAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH05060WAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMF5318TP | DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Flex Ltd | PTH05060WAH vs PMF5318TP |
ATH10T05-9SJ | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Artesyn Embedded Technologies | PTH05060WAH vs ATH10T05-9SJ |