Part Details for PTH05060WAD by Texas Instruments
Overview of PTH05060WAD by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH05060WAD | Texas Instruments | 10 A, 5-V Input Non-Isolated Wide Adjust Module 10-Through-Hole Module -40 to 85 |
Price & Stock for PTH05060WAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH7964
|
Newark | Ic, Dc/Dc 5Vin 10A Adj O/P, 5060, Output Power Max:36W, Output Voltage Min:800Mv, Output Voltage Max:3.6V, Output Current Max:10A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Pola, Dip, Input Voltage Dc Min:4.5V, rohs Compliant: Yes |Texas Instruments PTH05060WAD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$21.1000 / $25.2200 | Buy Now |
DISTI #
296-26310-ND
|
DigiKey | DC DC CONVERTER 0.8-3.6V 10A Min Qty: 1 Lead time: 18 Weeks Container: Tray |
5 In Stock |
|
$12.7875 / $14.2600 | Buy Now |
DISTI #
595-PTH05060WAD
|
Mouser Electronics | Non-Isolated DC/DC Converters 10A 5V Input Non-Iso Wide Adj Module RoHS: Compliant | 24 |
|
$12.7800 / $14.2600 | Buy Now |
DISTI #
J56:1989_00550821
|
Arrow Electronics | Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 10A 10-Pin DIP Module Tray Min Qty: 36 Package Multiple: 36 Lead time: 18 Weeks Date Code: 2344 | Europe - 36 |
|
$12.4000 | Buy Now |
DISTI #
V99:2348_07314682
|
Arrow Electronics | Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 10A 10-Pin DIP Module Tray Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2127 | Americas - 17 |
|
$12.4000 / $12.8300 | Buy Now |
DISTI #
62209445
|
Verical | Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 10A 10-Pin DIP Module Tray Min Qty: 1 Package Multiple: 1 Date Code: 2127 | Americas - 17 |
|
$12.8300 | Buy Now |
|
Quest Components | 76 |
|
$8.7750 / $14.0400 | Buy Now | |
|
Ameya Holding Limited | 1775 |
|
RFQ | ||
|
LCSC | DIP-10 DC-DC Power Modules ROHS | 3 |
|
$15.8049 / $16.4921 | Buy Now |
Part Details for PTH05060WAD
PTH05060WAD CAD Models
PTH05060WAD Part Data Attributes
|
PTH05060WAD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH05060WAD
Texas Instruments
10 A, 5-V Input Non-Isolated Wide Adjust Module 10-Through-Hole Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-P10 | |
JESD-609 Code | e3 | |
Length | 25.27 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.36% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.00884 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 325 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.175 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 36 W | |
Trim/Adjustable Output | YES | |
Width | 15.75 mm |
Alternate Parts for PTH05060WAD
This table gives cross-reference parts and alternative options found for PTH05060WAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH05060WAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTH05060WAH | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, PACKEGE -10 | PTH05060WAD vs PTH05060WAH |
ATH10T05-9SJ | Emerson Embedded Power | Check for Price | 1-OUTPUT 55W DC-DC REG PWR SUPPLY MODULE | PTH05060WAD vs ATH10T05-9SJ |
PMF5318TP | Flex Ltd | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, ROHS COMPLIANT PACKAGE-10 | PTH05060WAD vs PMF5318TP |
PTH05060WAH | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid | PTH05060WAD vs PTH05060WAH |
PMF5318TP | Ericsson | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, ROHS COMPLIANT PACKAGE-10 | PTH05060WAD vs PMF5318TP |