Part Details for PTH05060WAD by Artesyn Embedded Technologies
Overview of PTH05060WAD by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH05060WAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K9418
|
Newark | Non Isolated Board Mount Dc/Dc Converter, Pola, Dip, Through Hole, 1, 36 W, 3.6 V, 10 A |Artesyn Embedded Technologies PTH05060WAD Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
826-PTH05060WAD
|
Mouser Electronics | Non-Isolated DC/DC Converters 4.5-5.5Vin 3.6V 10A 0.995" x0.620"x0.354 RoHS: Compliant | 62 |
|
$15.2800 / $18.6900 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 10A 36W 10-Pin Tray RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PTH05060WAD
PTH05060WAD CAD Models
PTH05060WAD Part Data Attributes:
|
PTH05060WAD
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
PTH05060WAD
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |
Alternate Parts for PTH05060WAD
This table gives cross-reference parts and alternative options found for PTH05060WAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH05060WAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH05060WAH | 10 A, 5-V Input Non-Isolated Wide Adjust Module 10-Through-Hole Module -40 to 85 | Texas Instruments | PTH05060WAD vs PTH05060WAH |
PMF5318TP | DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Flex Ltd | PTH05060WAD vs PMF5318TP |
ATH10T05-9SJ | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Artesyn Embedded Technologies | PTH05060WAD vs ATH10T05-9SJ |